Typical Application for AD8602WARZ-R7 as a DAC Output Buffer to Drive Heavy Loads
Using Part
Vignette
1 / 1
Pour les produits finaux
- Amplifiers
- Audio
- Barcode Scanner
- Battery Powered Instrument
- Current Sensing
- Filters
- Process Control
- Sensors
Description
- Typical Application for AD8602WARZ-R7 as a DAC Output Buffer to Drive Heavy Loads. The AD8602 is a dual, rail-to-rail, input and output, single-supply amplifier featuring very low offset voltage and wide signal bandwidth. The amplifier uses a new, patented trimming technique that achieves superior performance without laser trimming. It operates on a 3V to 5V single supply
Caractéristiques principales
-
Number of SuppliesSingle
-
Supply Voltage2.7 to 5.5 V
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8602WARZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N T/R | Ajouter au panier |