Typical Application for ADP130, 1.8V, 5-Lead TSOT with Fixed Output Voltage Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Audio Appliances
- Battery Powered Equipment
- Digital Camera
- Mobile Phone
- Portable Medical Devices
- Post-Regulators
- RF Power Supply
Description
- Typical Application for ADP130, 1.8V, 5-Lead TSOT with Fixed Output Voltage Regulator. The ADP150 is an ultralow noise (9 uV), low dropout, linear regulator that operates from 2.2 V to 5.5 V and provides up to 150 mA of output current
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP130AUJZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.35A 5-Pin TSOT T/R | Ajouter au panier | |
|
ADP130AUJZ-1.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.35A 5-Pin TSOT T/R | Ajouter au panier | |
|
ADP130AUJZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.35A 5-Pin TSOT T/R | Ajouter au panier | |
|
ADP130AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.35A 5-Pin TSOT T/R | Ajouter au panier |