Typical Application for ADP1853 Synchronous Step-Down DC to DC Controller with Voltage Tracking and Synchronization
Using Part
Vignette
1 / 1
Pour les produits finaux
- Health Wellness & Fitness
- Industrial Instrumentation
- POL Conversion
- Telecommunication & Networking
- Tracking Applications
Description
- Typical Application for ADP1853 Synchronous Step-Down DC to DC Controller with Voltage Tracking and Synchronization. The ADP1853 is a wide range input, dc-to-dc, synchronous buck controller capable of running from commonly used 3.3 V to 12 V (up to 20 V) voltage inputs
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP1853ACPZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1500kHz 20-Pin LFCSP EP T/R | Ajouter au panier |