Typical Application for ADP2323 Synchronous Step-Down Regulator Using External Diode Application, VIN1 = VIN2 = 12 V, VOUT1 = 5 V, IOUT1 = 2 A, VOUT2 = 3.3 V, IOUT2 = 1.5 A, fSW = 600 kHz
Using Part
Vignette
1 / 1
Pour les produits finaux
- Communications Infrastructure
- Health Wellness & Fitness
- Industrial Instrumentation
- Multirail Systems
- Network Server
- Point-of-Load Applications
Description
- Typical Application for ADP2323 Synchronous Step-Down Regulator Using External Diode Application, VIN1 = VIN2 = 12 V, VOUT1 = 5 V, IOUT1 = 2 A, VOUT2 = 3.3 V, IOUT2 = 1.5 A, fSW = 600 kHz. The ADP2323 is a full featured, dual output, step-down dc-todc regulator based on current-mode architecture. The ADP2323 integrates two high-side power MOSFETs and two low-side drivers for the external N-channel MOSFETs
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP2323ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 20V Synchronous Step Down Dual-Out 0.6V to 16V/0.6V to 18V 3A/3A 32-Pin LFCSP EP T/R | Ajouter au panier |