Typical Application for ADP3159 4-bit Programmable Synchronous Buck Controllers
Using Part
Vignette
1 / 1
Pour les produits finaux
- DSP Cores
Description
- Typical Application for ADP3159 4-bit Programmable Synchronous Buck Controllers. The ADP3159 and ADP3179 are highly efficient output synchronous buck switching regulator controllers optimized for converting a 5 V main supply into the core supply voltage required by high-performance processors. These devices use an internal 4-bit DAC to read a voltage identification (VID) code directly from the processor, which is used to set the output voltage between 1.3 V and 2.05 V
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBuck