Typical Application for ADP5034 Step-Down Regulator with two LDO
Using Part
Vignette
1 / 3
Pour les produits finaux
- Portable Instrumentation
- Portable Medical Devices
- Space Devices
Description
- Typical Application for ADP5034 combines two high performance buck regulators and two low dropout (LDO) regulators. It is available in either a 24-lead 4 mm + 4 mm LFCSP or a 28-lead TSSOP package
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 5.5 V
-
Output Voltage0.8 to 3.8|0.8 to 5.2 V
-
Output Current1.2@0.8V to 3.8V|0.3@0.8V to 5.2V A
-
TopologyBuck
Pièces en vedette (9)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP5034AREZ | Analog Devices | PMIC Solutions | Buck Regulator with LDO 2.3V to 5.5V 28-Pin TSSOP EP Tube | Ajouter au panier | |
|
ADP5034ACPZ-2-R7 | Analog Devices | PMIC Solutions | Buck Regulator with LDO 2.3V to 5.5V 24-Pin LFCSP EP T/R | Ajouter au panier | |
|
ADP5034ACPZ-1-R7 | Analog Devices | PMIC Solutions | Buck Regulator with LDO 2.3V to 5.5V 24-Pin LFCSP EP T/R | Ajouter au panier | |
|
ADP5034AREZ-1-R7 | Analog Devices | PMIC Solutions | Buck Regulator with LDO 2.3V to 5.5V 28-Pin TSSOP EP T/R | Ajouter au panier | |
|
ADP5034ACPZ-3-R7 | Analog Devices | PMIC Solutions | Buck Regulator with LDO 2.3V to 5.5V 24-Pin LFCSP EP T/R | Ajouter au panier | |
|
ADP5034ACPZ-R7 | Analog Devices | PMIC Solutions | Buck Regulator with LDO 2.3V to 5.5V 24-Pin LFCSP EP T/R | Ajouter au panier | |
|
ADP5034AREZ-R7 | Analog Devices | PMIC Solutions | Buck Regulator with LDO 2.3V to 5.5V 28-Pin TSSOP EP T/R | Ajouter au panier | |
|
ADP5034AREZ-1 | Analog Devices | PMIC Solutions | Buck Regulator with LDO 2.3V to 5.5V 28-Pin TSSOP EP Tube | Ajouter au panier | |
|
ADP5034ACPZ-R2 | Analog Devices | PMIC Solutions | Buck Regulator with LDO 2.3V to 5.5V 24-Pin LFCSP EP T/R | Ajouter au panier |