Typical Application for ADP7156ACPZ-2.8-R7 2.8V Output Voltage, 1.2A, Ultralow Noise, High PSRR, RF Linear Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Communications Infrastructure
- Microwave Link
- Noise Sensitive Applications
Description
- Typical Application for ADP7156ACPZ-2.8-R7 2.8V Output Voltage, 1.2A, Ultralow Noise, High PSRR, RF Linear Regulator. The ADP7156 is a linear regulator that operates from 2.3 to 5.5 V and provides up to 1.2A of output current. Using an advanced proprietary architecture, it provides high power supply rejection and ultralow noise, achieving excellent line and load transient response with only a 10 uF ceramic output capacitor
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 5.5 V
-
Output Voltage2.8 V
-
Output Current1.2 A
-
TopologyLDO
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP7156ACPZ-2.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V 1.2A 10-Pin LFCSP EP T/R | Ajouter au panier |