Typical Application for AL5802 Adjustable Current Sink Linear LED Driver for Increasing LED Current
Using Part
Vignette
1 / 1
Pour les produits finaux
- Illumination
- LED Driver
- LED Signs
Description
- Typical Application for AL5802 Adjustable Current Sink Linear LED Driver for Increasing LED Current. The AL5802 combines a high gain NPN transistor with a pre-biased NPN transistor to make a simple small footprint LED driver. The AL5802 open-collector output can operate from 0.8V to 30V enabling it to operate from 5V to 24V power supplies without additional components
Caractéristiques principales
-
Input Voltage5 to 24 V
-
Output Voltage0.8 to 30 V
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
AL5802-7 | Diodes Incorporated | LED Drivers | LED Driver 5V/9V/12V/15V/18V/24V 6-Pin SOT-26 T/R | Ajouter au panier |