Typical Application for AOZ1282DI EZBuck 1.2A Simple Buck Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cable Modem
- HDD/DVD Recorder
- LCD Monitor
- LCD TV
- Point-of-Load Conversions
- Set-Top Box
- Telecom & Networking Equipments
Description
- Typical Application for the AOZ1282DI is a high efficiency, simple to use, 1.2A buck regulator flexible enough to be optimized for a variety of applications. The AOZ1282DI works from a 4.5 to 36V input voltage range, and provides up to 1.2A of continuous output current. The output voltage is adjustable down to 0.8V. The fixed switching frequency of 450kHz PWM operation reduces inductor size
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
AOZ1282DI | Alpha and Omega Semiconductor | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Step Down Single-Out 0.8V to 36V 1.2A 8-Pin DFN EP T/R | Ajouter au panier |