Typical Application for AP1512T5 2A/3A PWM Buck DC/DC Converter at Vin=10V to 60V, Vout=5V, Iout=0.7A to 2A, Iout below 0.7A DCM
Using Part
Vignette
1 / 1
Pour les produits finaux
- Buck Converter
- Positive-to-Negative Conversions
- Switching Regulators
Description
- Typical Application for AP1512T5 2A/3A PWM Buck DC/DC Converter at Vin=10V to 60V, Vout=5V, Iout=0.7A to 2A, Iout below 0.7A DCM. The AP1512/A is a monolithic IC that design for a step-down DC/DC converter, and own the ability of driving a 2A (3A for AP1512A) load without additional transistor component. Due to reducing the number of external component, the board space can be saved easily
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBuck