Typical Application for AXV-002 0.1A @ 5V to 2.7V Zero Dropout Voltage Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery-Powered Applications
Description
- Typical Application for AXV-002 0.1A @ 5V to 2.7V Zero Dropout Voltage Regulator. The AXV is a family of Zero Dropout Voltage regulators (dropout voltage less than 2 mV @ 0.1A load) provides high attenuation (50dB @ 1KHz) at a dropout Voltage as low as 3mV. When the input voltage is less than the specified output voltage, the output voltage tracks the input voltage with 2mV voltage dropout at 0.1A load, this feature is a unique advantage for battery powered applications
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO