Typical Application for CL520 Linear, Fixed Constant Current LED Driver
Using Part
Vignette
1 / 1
Pour les produits finaux
- Signage Lighting
- Specialty Lighting
Description
- Typical Application for CL520 Linear, Fixed Constant Current LED Driver. The CL520 is a fixed, linear current regulator designed for driving LEDs at 20mA. With a maximum rating of 90V, it is able to withstand transients without the need for additional transient protection circuitry
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
CL520N3-G | Microchip Technology | LED Drivers | LED Driver 5V/9V/12V/15V/18V/24V 3-Pin TO-92 Bag | Ajouter au panier | |
|
CL520K4-G | Microchip Technology | LED Drivers | LED Driver 5V/9V/12V/15V/18V/24V 3-Pin(2+Tab) TO-252 T/R | Ajouter au panier |