Typical Application for CS5203A-2 Protection Diode Scheme for Adjustable Output Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- DSP/FPGA/Microprocessor Supplies
Description
- Typical Application for CS5203A-2 Protection Diode Scheme for Adjustable Output Regulator. The CS5203A series of linear regulators provides 3A at adjustable and fixed voltages with an accuracy of ±1.0% and ±2.0% respectively. The adjustable version uses two external resistors to set the output voltage within a 1.25V to 13V range. The regulators are intended for use as post regulators and microprocessor supplies
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO