Typical Application for CY8C4128LQI-BL563 4100_BLE PSoC Programmable System-on-Chip
Using Part
Vignette
1 / 1
Pour les produits finaux
- Consumer Applications
- Industrial Applications
- Mobile Applications
Description
- Typical Application for CY8C4128LQI-BL563 4100_BLE PSoC Programmable System-on-Chip. The PSoC 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm Cortex-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4100_BLE product family, based on this platform, is a combination of a microcontroller with an integrated Bluetooth Low Energy (BLE), also known as Bluetooth Smart, radio and subsystem (BLESS), compliant with Bluetooth 4.2 specifications
Caractéristiques principales
-
Embedded System TypePSoC
-
Family NamePSoC 4
-
Core ProcessorARM Cortex-M0
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
CY8C4128LQI-BL563 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V/5V 56-Pin QFN EP Tray | Ajouter au panier | |
|
CY8C4128LQI-BL563 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V/5V 56-Pin QFN EP Tray | Ajouter au panier |