Typical Application for IRU1261 Dual 6A, 1A Low-Dropout Positive 1.5V, 2.5V Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Processor Power Management
Description
- Typical Application for the IRU1261, using a proprietary process, combines a dual low dropout regulator with fixed outputs of 1.5V and 2.5V in a single package with the 1.5V output having a minimum of 6A and the 2.5V having a 1A output current capability. This product is specifically designed to provide well regulated supplies from 3.3V to generate 1.5V for GTL+ termination resistor supply and 2.5V clock supply for the new generation of the Pentium II processor applications
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO