Typical Application for L4940V5 Very Low-Drop 1.5A Regulator, Secondary Regulation for Switch Mode Power Supply with L4940
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Equipment
- Consumer Applications
- Industrial Applications
Description
- Typical Application for L4940V5 Very Low-Drop 1.5A Regulator, Secondary Regulation for Switch Mode Power Supply with L4940. The L4940 series of three-terminal positive regulators is available in TO-220 and D2PAK packages and with several fixed output voltages, making it useful in a wide range of industrial and consumer applications. These devices are particularly suitable for battery-powered equipment, reducing consumption and prolonging battery-life
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
L4940V5 | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220AB Tube | Ajouter au panier |