Typical Application for L5988D DC to DC Converter and Switching Regulator Chip
Using Part
Vignette
1 / 1
Pour les produits finaux
- Car Radio
- DSL Modem Router
- Factory Automation
- Graphics Card
- Hard Disk Drive (HDD)
- High-Current LED Driver
- LCD TV
- Monitors & VCRs & TVs
- Networking Systems
- Portable Audio
- Printers
- xDSL Modem/DSLAM
Description
- Typical Application for L5988D DC to DC Converter and Switching Regulator Chip. The L5988D is a monolithic step down power switching regulator able to deliver a continuous output current of 4 A to the load in most of the application conditions limited only by thermal performance
Caractéristiques principales
-
Conversion TypeDC to DC
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
L5988D | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 18V Synchronous Step Down Single-Out 0.6V 4A 16-Pin HTSSOP EP Tube | Ajouter au panier |