Typical Application for L78L24AC Current Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Low-Noise Applications (LNM)
Description
- Typical Application for L78L24AC Current Regulator. The L78L series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
L78L24ACZ-AP | STMicroelectronics | Linear Regulators | Standard Regulator Pos 24V 0.1A 3-Pin TO-92 T/R | Ajouter au panier | |
|
L78L24ACUTR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 24V 0.1A 4-Pin(3+Tab) SOT-89 T/R | Ajouter au panier |