Typical Application for LA42052 5W, 2Ch AF Power Amplifier with DC Volume Control
Using Part
Vignette
1 / 1
Pour les produits finaux
- Television
Description
- Typical Application for LA42052 5W, 2Ch AF Power Amplifier with DC Volume Control. The LA42352 is 5W 2-channel AF power amplifier with DC volume control intended for televisions. LA42000 series is power IC which made Pin compatible possible altogether in 3 to 15W. They consist of four kinds of power ICs. (mono, stereo, mono with volume function, stereo with volume function). They realized PCB layout communalization of an audio power block of TV
Caractéristiques principales
-
Output Power5 W