Typical Application for LD2981CU33TR 3.3 Vout Ultra Low-Drop Voltage Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Systems
- Low-Power Applications
Description
- Typical Application for LD2981CU33TR 3.3 Vout Ultra Low-Drop Voltage Regulator. The LD2981 series are 100 mA fixed-output voltage regulator. The low drop-voltage and the ultra low quiescent current make them suitable for low noise, low power applications and in battery powered systems
Caractéristiques principales
-
Conversion TypeDC to DC
-
Output Voltage3.3 V
-
TopologyLDO
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LD2981CU33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT-89 T/R | Ajouter au panier |