Typical Application for LD39150DT25-R Ultra Low-Drop BiCMOS Fixed Voltage Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- DSP Power Supply
- Linear Regulators
- Microprocessor Power Supply
- Post-Regulators
- Switching Power Supply
Description
- Typical Application for LD39150DT25-R Ultra Low-Drop BiCMOS Fixed Voltage Regulator. The LD39150 is a fast ultra low drop linear regulator which operates from 2.5 to 6 V input supply. A wide range of output options are available. The low drop voltage, low noise, and ultra low quiescent current make it suitable for low voltage microprocessor and memory applications. The device is developed on a BiCMOS process which allows low quiescent current operation independently of output load current
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LD39150DT25-R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 1.5A 3-Pin(2+Tab) DPAK T/R | Ajouter au panier |