Typical Application for LF25ABDT-TR 2.5V Very Low Drop Voltage Regulator with On-Off Switch
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Systems
- Low-Noise Applications (LNM)
- Low-Power Applications
Description
- Typical Application for LF25ABDT-TR 2.5V Very Low Drop Voltage Regulator with On-Off Switch. The LFXX is a very low drop regulator available in a wide range of output voltages. The low drop voltage (0.45 V) and low quiescent current make it particularly suitable for low-noise, low-power applications and especially in battery powered systems
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage-0.5 to 40 V
-
Output Voltage2.5 V
-
Output Current0.5 A
-
TopologyLDO
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LF25ABDT-TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 3-Pin(2+Tab) DPAK T/R | Ajouter au panier |