Typical Application for LM224DR2G High Impedance Differential Amplifier
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Applications
Description
- Typical Application for LM224DR2G High Impedance Differential Amplifier. The LM324 series are low-cost, quad operational amplifiers with true differential inputs. They have several distinct advantages over standard operational amplifier types in single supply applications. The quad amplifier can operate at supply voltages as low as 3V or as high as 32V with quiescent currents about one-fifth of those associated with the MC1741
Caractéristiques principales
-
Number of SuppliesSingle
-
Supply Voltage3 to 32 V
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LM224DR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Quad GP ±16V/32V 14-Pin SOIC N T/R | Ajouter au panier |