Typical Application for LM2574 Step-Down Switching Regulator for Delayed Startup Circuitry
Using Part
Vignette
1 / 1
Pour les produits finaux
- Boost Converter
- Buck Converter
- Linear Regulators
- Positive-to-Negative Conversions
- Power Supplies
- Switching Regulators
Description
- Typical Application for LM2574 Step-Down Switching Regulator for Delayed Startup Circuitry. The LM2574 series of regulators are monolithic integrated circuits ideally suited for easy and convenient design of a step-down switching regulator (buck converter)
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBuck
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LM2574N-ADJG | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 0.5A 8-Pin PDIP Rail | Ajouter au panier | |
|
LM2574N-12G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.75V to 40V Step Down Single-Out 12V 0.5A 8-Pin PDIP Rail | Ajouter au panier | |
|
LM2574N-5G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.75V to 40V Step Down Single-Out 5V 0.5A 8-Pin PDIP Rail | Ajouter au panier | |
|
LM2574DW-ADJR2G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 0.5A 16-Pin SOIC W T/R | Ajouter au panier |