Typical Application for LM3914 Expanded Scale Meter, Dot or Bar Display Driver
Using Part
Vignette
1 / 1
Pour les produits finaux
- Indicators
- Power Meter
Description
- Typical Application for the LM3914 Expanded Scale Meter, Dot or Bar Display Driver. The LM3914 is a monolithic integrated circuit that senses analog voltage levels and drives 10 LEDs, providing a linear analog display. A single pin changes the display from a moving dot to a bar graph. Current drive to the LEDs is regulated and programmable, eliminating the need for resistors. This feature is one that allows operation of the whole system from less than 3V
Caractéristiques principales
-
Display Type10 Dot LED Display