Typical Application for LR645LG-G High Current SMPS Start-Up Circuit
Using Part
Vignette
1 / 1
Pour les produits finaux
- Off-Line Power Supplies
Description
- Typical Application for LR645LG-G High Current SMPS Start-Up Circuit. The LR645 is a high input voltage, low output current linear regulator. It has a 3-terminal fixed output voltage version available in TO-92, TO-220 and SOT-89 packages, as well as an adjustable voltage version available in an 8-lead SOIC package
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LR645LG-G | Microchip Technology | Linear Regulators | Standard Regulator Pos 8V to 12V 0.03A 8-Pin SOIC N T/R | Ajouter au panier |