Typical Application for LR8 High Voltage Adjustable Constant Current Source
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Charger
- Industrial Control
- Motor Control
- Off-Line Power Supplies
- Power Supplies
Description
- Typical Application for LR8 High Voltage Adjustable Constant Current Source. The LR8 is a high-voltage, low-output current, adjustable linear regulator. This regulator has a wide operating input voltage range of 13.2 to 450 V
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LR8K4-G | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.2V to 438V 0.01A 3-Pin(2+Tab) TO-252 T/R | Ajouter au panier | |
|
LR8N3-G | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.2V to 438V 0.01A 3-Pin TO-92 Bag | Ajouter au panier | |
|
LR8N3-G-P003 | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.2V to 438V 0.01A 3-Pin TO-92 T/R | Ajouter au panier | |
|
LR8N8-G | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.2V to 438V 0.01A 4-Pin(3+Tab) SOT-89 T/R | Ajouter au panier |