Typical Application for LT1074HVIT Tapped-Inductor Buck Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Boost Converter
- Buck Converter
- Positive-to-Negative Conversions
Description
- Typical Application for LT1074HVIT Tapped-Inductor Buck Converter. The LT1074 is a 5A monolithic bipolar switching regulator which requires only a few external parts for normal operation. The power switch, all oscillator and control circuitry and all current limit components, are included on the chip
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage20 to 35 V
-
Output Voltage5 V
-
Output Current10 A
-
Efficiency80 %
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1074HVIT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 64V Step Down Single-Out 2.21V to 35V 4.4A 5-Pin(5+Tab) TO-220 | Ajouter au panier |