Typical Application for LT1170HVCQ, -10 to -26/5A LCD Contrast Power Supply
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Management
- Local Logic Supplies
- Op-Amp Supply
- Power Inverter
Description
- Typical Application for LT1170HVCQ, -10 to -26/5A LCD Contrast Power Supply. The LT1170 is a monolithic high power switching regulator
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3 to 60 V
-
Output Voltage-10 to -26 V
-
Output Current5 A
-
Output Power100 W
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1170HVCQ#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Synchronous Step Down/Synchronous Step Up Single-Out 1.244V to 60V 10A 100W 6-Pin(5+Tab) DDPAK Tube | Ajouter au panier |