Typical Application for LT1587CT-3.45 3.45V/3A Low Dropout Regulator for the Intel 486TM DX4TM Overdrive Microprocessor
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery-Powered Applications
- Desktop PC Power Supply
- DSP/FPGA/Microprocessor Supplies
- Local Logic Supplies
- Post-Regulators
Description
- Typical Application for LT1587CT-3.45 3.45V/3A Low Dropout Regulator for the Intel 486TM DX4TM Overdrive Microprocessor. The LT1587 is a low dropout regulator with 3A output current capability, respectively. Design has been optimized for low voltage applications where transient response and minimum input voltage are critical
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.75 to 5.25 V
-
Output Voltage3.45 V
-
Output Current3 A
-
TopologyLDO