Typical Application for LT1764AEFE-2.5 SCR Preregulator Provides Efficiency Over Line Variations
Using Part
Vignette
1 / 1
Pour les produits finaux
- Local Logic Supplies
- Post-Regulators
- Switching Power Supply
Description
- Typical Application for LT1764AEFE-2.5 SCR Preregulator Provides Efficiency Over Line Variations. The LT1764A is a low dropout regulator optimized for fast transient response. The device is capable of supplying 3A of output current with a dropout voltage of 340mV
Caractéristiques principales
-
Conversion TypeAC to DC
-
Input Voltage90 to 140 (AC) V
-
Output Voltage3.3 V
-
Output Current3 A
-
TopologyLDO
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1764AEFE-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 3A 16-Pin TSSOP EP | Ajouter au panier |