Typical Application for LT3027 - Dual 100mA, Low Dropout, Low Noise, Micro-power Regulator with Independent Inputs
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Power Supplies
Description
- Typical Application for LT3027 - Dual 100mA, Low Dropout, Low Noise, Micro-power Regulator with Independent Inputs. The LT 3027 is a dual, micropower, low noise, low dropout regulator with independent inputs. With an external 0.01uF bypass capacitor, output noise is a low 20uVRMS over a 10Hz to 100kHz bandwidth
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.9 to 20 V
-
Output Voltage2.4|3.3 V
-
TopologyLDO
Pièces en vedette (11)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3027EMSE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.1A 10-Pin MSOP EP Tube | Ajouter au panier | |
|
LT3027EDD | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.1A 10-Pin DFN EP | Ajouter au panier | |
|
LT3027EMSE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.1A 10-Pin MSOP EP T/R | Ajouter au panier | |
|
LT3027EDD#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.1A 10-Pin DFN EP T/R | Ajouter au panier | |
|
LT3027EMSE | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.1A 10-Pin MSOP EP | Ajouter au panier | |
|
LT3027IDD#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.1A 10-Pin DFN EP T/R | Ajouter au panier | |
|
LT3027EDD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.1A 10-Pin DFN EP Tube | Ajouter au panier | |
|
LT3027EDD#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.1A 10-Pin DFN EP T/R | Ajouter au panier | |
|
LT3027IDD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.1A 10-Pin DFN EP Tube | Ajouter au panier | |
|
LT3027IMSE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.1A 10-Pin MSOP EP Tube | Ajouter au panier | |
|
LT3027IMSE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.1A 10-Pin MSOP EP T/R | Ajouter au panier |