Typical Application for LT3088HDD Reference Buffer
Using Part
Vignette
1 / 1
Pour les produits finaux
- Industrial Power Supply
- Post-Regulators
- Safety Applications
- Switching Power Supply
Description
- Typical Application for LT3088HDD Reference Buffer. The LT3088 is an 800mA low dropout linear regulator designed for rugged industrial applications. A key feature of the IC is the extended safe operating area (SOA). The LT3088 can be paralleled for higher output current or heat spreading. The device withstands reverse input and reverse output-to-input voltages without reverse current flow
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage1.2 to 36 V
-
TopologyLDO
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3088HDD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 34.5V 0.8A 8-Pin DFN EP Tube | Ajouter au panier | |
|
LT3088HDD#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 34.5V 0.8A 8-Pin DFN EP T/R | Ajouter au panier |