Typical Application for LT3091HT7 Simple Cable Drop Compensation
Using Part
Vignette
1 / 1
Pour les produits finaux
- Industrial Supplies
- Low-Noise Instrumentation
- Post-Regulators
- Precision Power Supplies
- RF Supply
Description
- Typical Application for LT3091HT7 Simple Cable Drop Compensation. The LT3091 is a 1.5A, low dropout negative linear regulator that is easily paralleled to increase output current or spread heat on surface mounted boards. Designed with a precision current reference followed by a high performance rail-to-rail voltage buffer, this regulator finds use in applications requiring precision output, high current with no heat sink, output adjustability to zero and low dropout voltage
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage-3 to -10 V
-
Output Voltage-5 V
-
Output Current1.5 A
-
TopologyLDO
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3091HT7#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg 0V to -32V 1.5A 7-Pin(7+Tab) TO-220 Tube | Ajouter au panier |