Typical Application for LT3467AIS67 Single Li-Ion Cell to 5V Step-Up Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cellular Phone
- Digital Camera
- LCD Bias Supply
- Local Logic Supplies
- Medical Equipments
- WLED Power Supply
- xDSL Power Supply
Description
- Typical Application for LT3467AIS67 Single Li-Ion Cell to 5V Step-Up Converter. The LT3467A is a switching regulator combine a 42V, 1.1A switch with a soft-start function. The LT3467A switches at 2.1MHz, allowing the use of even smaller components
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.6 to 4.2 V
-
Output Voltage5 V
-
TopologyBoost