Typical Application for LT3759 - Wide Input Voltage Range Boost/SEPIC/Inverting Controller
Using Part
Vignette
1 / 1
Pour les produits finaux
- Power Supplies
Description
- Typical Application for LT3759 - Wide Input Voltage Range Boost/SEPIC/Inverting Controller. The LT3759 is a wide input range, current mode, DC/DC controller which is capable of regulating either positive or negative output voltages from a single feedback pin
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 36 V
-
Output Voltage12 V
-
Output Current0.5|2 A
-
TopologyBoost
Pièces en vedette (6)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3759IMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 12-Pin MSOP EP Tube | Ajouter au panier | |
|
LT3759IMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 12-Pin MSOP EP T/R | Ajouter au panier | |
|
LT3759EMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 12-Pin MSOP EP T/R | Ajouter au panier | |
|
LT3759HMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 12-Pin MSOP EP T/R | Ajouter au panier | |
|
LT3759HMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 12-Pin MSOP EP Tube | Ajouter au panier | |
|
LT3759EMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 12-Pin MSOP EP Tube | Ajouter au panier |