Typical Application for LT8570EMS8E-1 700kHz, -15V Output Inverting Converter Accepts 5V to 35V Input
Using Part
Vignette
1 / 1
Pour les produits finaux
- Avionics VFD Modules
- DSL Modem
- GPS Receivers
- LCD Bias Supply
- Local Logic Supplies
Description
- Typical Application for LT8570EMS8E-1 700kHz, -15V Output Inverting Converter Accepts 5V to 35V Input. The LT8570-1 is a PWM DC/DC converter. The LT8570-1 contains a 0.25A, 65V power switch. The LT8570-1 can be configured as either a boost, SEPIC or inverting converter
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5 to 35 V
-
Output Voltage-15 V
-
TopologyInverting
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT8570EMS8E-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 40V Inverting/Step Up/SEPIC Single-Out 65V 0.25A 8-Pin MSOP EP T/R | Ajouter au panier | |
|
LT8570EMS8E-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 40V Inverting/Step Up/SEPIC Single-Out 65V 0.25A 8-Pin MSOP EP Tube | Ajouter au panier |