Typical Application for LT8705AMPFE 12V Output Converter Accepts 4V to 80V Input (5.5V Minimum to Start)
Using Part
Vignette
1 / 1
Pour les produits finaux
- Buck-Boost Converter
- Constant Current Regulators
Description
- Typical Application for LT8705AMPFE 12V Output Converter Accepts 4V to 80V Input (5.5V Minimum to Start). The LT8705A is a high performance buck-boost switching regulator controller that operates from input voltages above, below or equal to the output voltage. The part has integrated input current, input voltage, output current and output voltage feedback loops
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4 to 80 V
-
Output Voltage12 V
-
Output Current5 A
-
TopologyBuck Boost
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT8705AMPFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 31-Pin TSSOP EP T/R | Ajouter au panier | |
|
LT8705AMPFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 31-Pin TSSOP EP Tube | Ajouter au panier |