Typical Application for LTC1655LIS8, 16-Bit Rail-to-Rail Micro-power DAC for an Isolated 4mA to 20mA Process Controller
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automatic Test Equipment
- Calibration
- Cellular Phone
- Process Control
Description
- Typical Application for LTC1655LIS8, 16-Bit Rail-to-Rail Micro-power DAC. The LTC1655L is rail-to-rail voltage output, 16-bit digital-to-analog converters in an SO-8 package. It includes an output buffer and a reference. The 3-wire serial interface is compatible with SPI/QSPI and MICROWIRE protocols. The CLK input has a Schmitt trigger that allows direct optocoupler interface
Caractéristiques principales
-
DAC Resolution16 Bit
-
Number of Channels1CH
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1655LIS8 | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH 16-bit 8-Pin SOIC N | Ajouter au panier |