Typical Application for LTC2614 - Quad 14-Bit Rail-to-Rail DACs in 16-Lead SSOP
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automatic Test Equipment
- Industrial Automation HMI
- Mobile Communications
- Portable Instrumentation
- Process Control
Description
- Typical Application for the LTC2604/LTC2614/LTC2624 are quad 16-,14- and 12-bit 2.5V to 5.5V rail-to-rail voltage output DACs in 16-lead narrow SSOP packages. These parts have separate reference inputs for each DAC. They have built-in high performance output buffers and are guaranteed monotonic
Pièces en vedette (9)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC2614CGN#TRPBF | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH 14-bit 16-Pin SSOP N T/R | Ajouter au panier | |
|
LTC2614IGN-1#TRPBF | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH 14-bit 16-Pin SSOP N T/R | Ajouter au panier | |
|
LTC2614CGN-1#TRPBF | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH 14-bit 16-Pin SSOP N T/R | Ajouter au panier | |
|
LTC2614CGN-1#PBF | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH 14-bit 16-Pin SSOP N Tube | Ajouter au panier | |
|
LTC2614IGN | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH 14-bit 16-Pin SSOP N | Ajouter au panier | |
|
LTC2614CGN#PBF | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH 14-bit 16-Pin SSOP N Tube | Ajouter au panier | |
|
LTC2614IGN#PBF | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH 14-bit 16-Pin SSOP N Tube | Ajouter au panier | |
|
LTC2614IGN#TRPBF | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH 14-bit 16-Pin SSOP N T/R | Ajouter au panier | |
|
LTC2614IGN-1#PBF | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH 14-bit 16-Pin SSOP N Tube | Ajouter au panier |