Typical Application for LTC2946CMS Power, Charge and Energy Monitoring in -48V System Using Low Side Sensing (1.5kHz I2C Interface)
Using Part
Vignette
1 / 1
Pour les produits finaux
- Energy Meter
- Industrial Equipments
- Telecom Infrastructure
Description
- Typical Application for LTC2946CMS Power, Charge and Energy Monitoring in -48V System Using Low Side Sensing (1.5kHz I2C Interface). The LTC2946 is a rail-to-rail system monitor that measures current, voltage, power, charge and energy. It features an operating range of 2.7V to 100V and includes a shunt regulator for supplies above 100V
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC2946CMS#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 2.7V to 100V 16-Pin MSOP T/R | Ajouter au panier | |
|
LTC2946CMS#PBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 2.7V to 100V 16-Pin MSOP Tube | Ajouter au panier | |
|
LTC2946CMS-1#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 2.7V to 100V 16-Pin MSOP T/R | Ajouter au panier | |
|
LTC2946CMS-1#PBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 2.7V to 100V 16-Pin MSOP Tube | Ajouter au panier |