Typical Application for LTC3130EUDC-1 Outdoor Solar Panel Powered, 600mA Supercapacitor Charger Using MPPC
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Instrument
- Military Radios
- Sensors
- Solar Power
Description
- Typical Application for LTC3130EUDC-1 Outdoor Solar Panel Powered, 600mA Supercapacitor Charger Using MPPC. The LTC3130-1 is a high efficiency, low noise, 600mA buck-boost converters with wide Vin and Vout ranges. For high efficiency operation at light loads, Burst Mode operation can be selected, reducing the quiescent current to just 1.6uA
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.4 to 25 V
-
Output Voltage4.4 V
-
Output Current0.6 A
-
Efficiency95 %
-
TopologyBuck Boost
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3130EUDC-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 12V 0.6A 20-Pin QFN EP T/R | Ajouter au panier | |
|
LTC3130EUDC-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 12V 0.6A 20-Pin QFN EP Tube | Ajouter au panier |