Typical Application for LTC3621EDCB-3.3 2.5V Vout with 400mA Burst Clamp, fSW = 1MHz Synchronous Step-Down Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Applications
- Embedded Computing
- Emergency Radio
- Handheld POS Scanner
Description
- Typical Application for LTC3621EDCB-3.3 2.5V Vout with 400mA Burst Clamp, fSW = 1MHz Synchronous Step-Down Regulator. The LTC3621 is a high efficiency 17V, 1A synchronous monolithic step-down regulator. The switching frequency is fixed to 1MHz or 2.25MHz with a ±40% synchronizing range. The regulator features Ultra Low quiescent current and high efficiencies over a wide VOUT range
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 17 V
-
Output Voltage2.5 V
-
Output Current1 A
-
Efficiency95 %
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3621EDCB-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 3.3V 1A 6-Pin DFN EP T/R | Ajouter au panier |