Typical Application for LTC3716 - 2-Phase, 5-Bit VID, Current Mode, High Efficiency, Synchronous Step-Down Switching Regulator
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Power Supply
Description
- Typical Application for LTC3716 - 2-Phase, 5-Bit VID, Current Mode, High Efficiency, Synchronous Step-Down Switching Regulator. The LTC3716 is a 2-phase, VID programmable, synchronous step-down switching regulator controller that drives two N-channel external power MOSFET stages in a fixed frequency architecture
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5 to 28 V
-
Output Voltage0.6 to 1.75 V
-
Output Current40 A
-
TopologyBuck- Synchronous
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3716EG#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 36-Pin SSOP T/R | Ajouter au panier | |
|
LTC3716EG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 36-Pin SSOP Tube | Ajouter au panier | |
|
LTC3716EG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 36-Pin SSOP T/R | Ajouter au panier | |
|
LTC3716EG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 36-Pin SSOP | Ajouter au panier |