Typical Application for LTC4240 Compact PCI Hot-Swap Controller with I2C Compatible Interface
Using Part
Vignette
1 / 1
Pour les produits finaux
- Circuit Breaker
- Hot-Swap Board Insertion
Description
- Typical Application for LTC4240 is a Hot-Swap controller that allows a board to be safely inserted and removed from a live Compact PCI bus slot. The LTC4240 has a built-in 2-wire I2C compatible interface to allow software control and monitoring of device function and power supply status
Caractéristiques principales
-
Output Voltage-12|3.3|5|12 V
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4240IGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 5V/12V/14V/-10.5V N-Channel Negative Voltage/Positive Voltage 28-Pin SSOP N T/R | Ajouter au panier | |
|
LTC4240CGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 5V/12V/14V/-10.5V N-Channel Negative Voltage/Positive Voltage 28-Pin SSOP N Tube | Ajouter au panier | |
|
LTC4240IGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 5V/12V/14V/-10.5V N-Channel Negative Voltage/Positive Voltage 28-Pin SSOP N Tube | Ajouter au panier | |
|
LTC4240CGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 5V/12V/14V/-10.5V N-Channel Negative Voltage/Positive Voltage 28-Pin SSOP N T/R | Ajouter au panier |