Typical Application for LTM8058 - 3.1Vin to 31Vin Isolated module DC/DC Converter with LDO Post Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Industrial Sensor
- Switches
Description
- Typical Application for LTM8058 - 3.1Vin to 31Vin Isolated module DC/DC Converter with LDO Post Regulator. The LTM8058 is a 2kV AC isolated flyback module DC/DC converter with LDO post regulator. Included in the package are the switching controller, power switches, transformer, LDO, and all support components. Operating over an input voltage range of 3.1V to 31V, the LTM8058 supports an output voltage range of 2.5V to 13V, set by a single resistor. There is also a linear post regulator whose output voltage is adjustable from 1.2V to 12V as set by a single resistor. Only output and input capacitors are needed to finish the design. Other components may be used to control the soft-start control and biasing
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.3 to 29 V
-
Output Voltage5|5.7 V
-
Output Current0.44 A
-
TopologyLDO
Pièces en vedette (6)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM8058MPY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V to 13V 0.44A 1.5W 38-Pin BGA Tray | Ajouter au panier | |
|
LTM8058EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 2.5V to 13V 0.44A 1.5W 38-Pin BGA Tray | Ajouter au panier | |
|
LTM8058IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 2.5V to 13V 0.44A 1.5W 38-Pin BGA Tray | Ajouter au panier | |
|
LTM8058IY#PBF-ES | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 2.5V to 13V 0.44A 1.5W 38-Pin BGA Tray | Ajouter au panier | |
|
LTM8058MPY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 2.5V to 13V 0.44A 1.5W 38-Pin BGA Tray | Ajouter au panier | |
|
LTM8058IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V to 13V 0.44A 1.5W 38-Pin BGA Tray | Ajouter au panier |