Typical Application for MC33172DR2G DC Coupled Inverting Amplifier Maximum Output Swing with Single +5V Supply
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Applications
Description
- Typical Application for MC33172DR2G DC Coupled Inverting Amplifier Maximum Output Swing with Single +5V Supply. Quality bipolar fabrication with innovative design concepts are employed for the MC33172 series of monolithic operational amplifiers. These devices operate at 180 uA per amplifier and offer 1.8 MHz of gain bandwidth product and 2.1 V/us slew rate without the use of JFET device technology
Caractéristiques principales
-
Number of SuppliesDual
-
Supply Voltage3 to 44 V
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MC33172DR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±22V/44V 8-Pin SOIC N T/R | Ajouter au panier |