Typical Application for MC34167 5A Triple Output Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Multioutput Buck-Boost Applications
Description
- Typical Application for MC34167 5A Triple Output Converter. The MC34167, MC33167 series are high performance fixed frequency power switching regulators that contain the primary functions required for dc-dc converters. This series was specifically designed to be incorporated in step-down and voltage-inverting configurations with a minimum number of external components and can also be used cost effectively in step-up applications
Caractéristiques principales
-
Conversion TypeDC to DC
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MC34167D2TG | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5.05V 5A 6-Pin(5+Tab) D2PAK Tube | Ajouter au panier | |
|
MC34167D2TR4G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5.05V 5A 6-Pin(5+Tab) D2PAK T/R | Ajouter au panier |