Typical Application for MC78M15ABDTRKG 15V Current Boost with Short Circuit Protection
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Applications
Description
- Typical Application for MC78M15ABDTRKG 15V Current Boost with Short Circuit Protection. The MC78M00A Series positive voltage regulators are identical to the popular MC7800A Series devices, except that they are specified for only half the output current. Like the MC7800A devices,3-terminal regulators are intended for local, on-card voltage regulation
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5 to 18|20 to 24 V
-
Output Voltage15 V
-
Output Current0.5 A
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MC78M15ABDTRKG | onsemi | Linear Regulators | Standard Regulator Pos 15V 0.5A 3-Pin(2+Tab) DPAK T/R | Ajouter au panier |