Typical Application for MCP1601 500 mA Synchronous Buck Controller
Using Part
Vignette
1 / 1
Pour les produits finaux
- Digital Camera
- Distributed Power System
- Handheld Electronics
- Low-Power Applications
- Organizers
- Personal Digital Assistant
- USB Power Devices
Description
- Typical Application for MCP1601 500 mA Synchronous Buck Controller. The MCP1601 is a fully integrated synchronous BUCK (step down) DC/DC converter for battery powered systems. With an input operating range of 2.7V to 5.5V, the MCP1601 is ideal for applications being powered by one single cell Li-Ion, 2 to 3 cell NiMH, NiCd or alkaline sources
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1601T-I/MS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.9V to 5.5V 0.5A 8-Pin MSOP T/R | Ajouter au panier | |
|
MCP1601-I/MS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.9V to 5.5V 0.5A 8-Pin MSOP Tube | Ajouter au panier |